BK-250AB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-250AB01

DigiKey Part Number
P690-ND
Manufacturer
Manufacturer Product Number
BK-250AB01
Description
BATTERY NIMH 1.2V 2.45AH A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
490mA
Shelf Life
-
Standard Charge Current
245mA
Standard Charge Time
16Hrs
Weight
40.37 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1107,36000 Kč107,36 Kč
2083,96250 Kč1 679,25 Kč
4079,33325 Kč3 173,33 Kč
10073,59710 Kč7 359,71 Kč
36066,26594 Kč23 855,74 Kč
72062,60872 Kč45 078,28 Kč
1 08060,56338 Kč65 408,45 Kč
2 52056,50315 Kč142 387,94 Kč
Manufacturers Standard Package
Unit Price without VAT:107,36000 Kč
Unit Price with VAT:129,90560 Kč