22k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002202JA500

DigiKey Part Number
BC4313CT-ND - Cut Tape (CT)
BC4313TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002202JA500
Description
RES 22K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,76800 Kč17,68 Kč
251,48200 Kč37,05 Kč
501,30080 Kč65,04 Kč
1001,14720 Kč114,72 Kč
2500,98092 Kč245,23 Kč
5000,87610 Kč438,05 Kč
1 0000,78685 Kč786,85 Kč
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč