MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241671005

DigiKey Part Number
BC2076-ND
Manufacturer
Manufacturer Product Number
BFC241671005
Description
CAP FILM 1UF 2% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241671005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
25V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Last Time Buy Date: 12.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,41000 Kč108,41 Kč
1078,36900 Kč783,69 Kč
5066,45060 Kč3 322,53 Kč
10062,76060 Kč6 276,06 Kč
50056,51462 Kč28 257,31 Kč
1 00054,58012 Kč54 580,12 Kč
2 50052,53617 Kč131 340,42 Kč
Manufacturers Standard Package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč