SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

B0520LW-7-F

DigiKey Part Number
B0520LW-FDITR-ND - Tape & Reel (TR)
B0520LW-FDICT-ND - Cut Tape (CT)
B0520LW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520LW-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0520LW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 252
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16701 Kč3 501,03 Kč
6 0001,03987 Kč6 239,22 Kč
9 0000,93663 Kč8 429,67 Kč
15 0000,87150 Kč13 072,50 Kč
21 0000,86254 Kč18 113,34 Kč
30 0000,82485 Kč24 745,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,26300 Kč12,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,24800 Kč12,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč