64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXMEGA256A3U-MHR

DigiKey Part Number
ATXMEGA256A3U-MHRTR-ND - Tape & Reel (TR)
ATXMEGA256A3U-MHRCT-ND - Cut Tape (CT)
ATXMEGA256A3U-MHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA256A3U-MHR
Description
IC MCU 8/16BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA256A3U-MHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,09000 Kč188,09 Kč
25172,69000 Kč4 317,25 Kč
100156,25310 Kč15 625,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000156,25306 Kč625 012,24 Kč
Manufacturers Standard Package
Unit Price without VAT:188,09000 Kč
Unit Price with VAT:227,58890 Kč