ATSAM3S4AA-AUR | |
|---|---|
DigiKey Part Number | ATSAM3S4AA-AURTR-ND - Tape & Reel (TR) ATSAM3S4AA-AURCT-ND - Cut Tape (CT) ATSAM3S4AA-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM3S4AA-AUR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3S4AA-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, MMC, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 109,44029 Kč | 218 880,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,30000 Kč | 134,30 Kč |
| 25 | 122,09000 Kč | 3 052,25 Kč |
| 100 | 110,72300 Kč | 11 072,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,74000 Kč | 132,74 Kč |
| 25 | 120,67480 Kč | 3 016,87 Kč |
| 100 | 109,43960 Kč | 10 943,96 Kč |
| Unit Price without VAT: | 132,74000 Kč |
|---|---|
| Unit Price with VAT: | 160,61540 Kč |