64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90USB1286-AUR

DigiKey Part Number
AT90USB1286-AURTR-ND - Tape & Reel (TR)
AT90USB1286-AURCT-ND - Cut Tape (CT)
AT90USB1286-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90USB1286-AUR
Description
IC MCU 8BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT90USB1286-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (14x14)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000183,13521 Kč183 135,21 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1220,60000 Kč220,60 Kč
25202,08000 Kč5 052,00 Kč
100183,13500 Kč18 313,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1218,05000 Kč218,05 Kč
25199,73760 Kč4 993,44 Kč
100181,01220 Kč18 101,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:218,05000 Kč
Unit Price with VAT:263,84050 Kč