AT86RF212B-ZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT86RF212B-ZUR

DigiKey Part Number
AT86RF212B-ZURTR-ND - Tape & Reel (TR)
AT86RF212B-ZURCT-ND - Cut Tape (CT)
AT86RF212B-ZURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT86RF212B-ZUR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AT86RF212B-ZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
BPSK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
10dBm
Sensitivity
-110dBm
Memory Size
128B SRAM
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA ~ 9.2mA
Current - Transmitting
9.5mA ~ 26.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 854
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00038,52171 Kč192 608,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
2542,31040 Kč1 057,76 Kč
10041,55270 Kč4 155,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
146,19000 Kč46,19 Kč
2541,82000 Kč1 045,50 Kč
10041,07100 Kč4 107,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,19000 Kč
Unit Price with VAT:55,88990 Kč