ARJ11D-MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ11D-MD
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11D-MDSG-B-A-FMU2

DigiKey Part Number
ARJ11D-MDSG-B-A-FMU2-ND
Manufacturer
Manufacturer Product Number
ARJ11D-MDSG-B-A-FMU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11D-MDSG-B-A-FMU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6077,95667 Kč4 677,40 Kč
12074,23233 Kč8 907,88 Kč
18072,13900 Kč12 985,02 Kč
30069,58567 Kč20 875,70 Kč
42067,95338 Kč28 540,42 Kč
60066,26572 Kč39 759,43 Kč
1 50062,12061 Kč93 180,91 Kč
3 00059,15909 Kč177 477,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,95667 Kč
Unit Price with VAT:94,32757 Kč