Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 11.811" L x 3.110" W (300.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,43000 Kč | 1 926,43 Kč |
| 10 | 1 431,99400 Kč | 14 319,94 Kč |
| 25 | 1 298,58560 Kč | 32 464,64 Kč |
| 50 | 1 234,22860 Kč | 61 711,43 Kč |
| Unit Price without VAT: | 1 926,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,98030 Kč |