Digital to Analog Converters (DAC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : 1 194,59000 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
13 In Stock | 1 : 1 242,79000 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 750 : 734,90827 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
45 In Stock | 1 : 1 009,14000 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
51 In Stock | 1 : 1 033,98000 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 14 : 906,20286 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : 1 175,85000 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 15 : 1 262,21400 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 1 000 : 951,72313 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 12 : 1 091,44250 Kč Tube | - | Tube | Active | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), +1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-CDIP (0.300", 7.62mm) | 24-CDIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 2 | 1.5µs | Current - Unbuffered | No | Parallel | External | 10.8V ~ 16.5V | 10.8V ~ 16.5V | ±0.5 (Max), +1 (Max) | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount |