MFG_ABPMJJT015PGAA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMJJT015PGAA5

DigiKey Part Number
480-6257-ND
Manufacturer
Manufacturer Product Number
ABPMJJT015PGAA5
Description
SENSOR 15PSI 0.07" 4.5V 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.07" (1.88mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 311 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100595,42820 Kč59 542,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:595,42820 Kč
Unit Price with VAT:720,46812 Kč

Other Suppliers on DigiKey

311In Stock
Ships from WEC