ABPDRRT005PG2A5 | |
|---|---|
DigiKey Part Number | 480-6256-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRT005PG2A5 |
Description | SENSOR 5PSI 0.06" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.06" (1.6mm) Tube, Dual 12 b 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDRRT005PG2A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,68000 Kč | 474,68 Kč |
| 5 | 432,62000 Kč | 2 163,10 Kč |
| 10 | 417,08500 Kč | 4 170,85 Kč |
| 25 | 398,59440 Kč | 9 964,86 Kč |
| 50 | 386,00220 Kč | 19 300,11 Kč |
| 100 | 374,48790 Kč | 37 448,79 Kč |
| 500 | 351,39438 Kč | 175 697,19 Kč |
| Unit Price without VAT: | 474,68000 Kč |
|---|---|
| Unit Price with VAT: | 574,36280 Kč |