5-1814832-1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TE Connectivity AMP Connectors
In Stock: 16 317
Unit Price: 58,26000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 967
Unit Price: 233,86000 Kč
Datasheet

Similar


Adam Tech
In Stock: 2 515
Unit Price: 60,34000 Kč
Datasheet
5-1814832-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1814832-1

DigiKey Part Number
A97594-ND
Manufacturer
Manufacturer Product Number
5-1814832-1
Description
CONN SMA JACK STR 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814832-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes