3,3k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J3K3TB

DigiKey Part Number
A138322CT-ND - Cut Tape (CT)
A138322TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J3K3TB
Description
RES 3.3K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,07900 Kč30,79 Kč
252,59640 Kč64,91 Kč
502,29280 Kč114,64 Kč
1002,03270 Kč203,27 Kč
2501,74852 Kč437,13 Kč
5001,57044 Kč785,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,43519 Kč1 435,19 Kč
2 0001,30468 Kč2 609,36 Kč
3 0001,23753 Kč3 712,59 Kč
5 0001,16162 Kč5 808,10 Kč
7 0001,11640 Kč7 814,80 Kč
10 0001,07218 Kč10 721,80 Kč
12 0001,05097 Kč12 611,64 Kč
24 0000,97817 Kč23 476,08 Kč
25 0000,97424 Kč24 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč