SQPW10xxRx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQPW1047RJ

DigiKey Part Number
A137419-ND
Manufacturer
Manufacturer Product Number
SQPW1047RJ
Description
RES 47 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SQPW1047RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,84000 Kč148,40 Kč
2512,68880 Kč317,22 Kč
5011,34180 Kč567,09 Kč
2408,99625 Kč2 159,10 Kč
4808,20335 Kč3 937,61 Kč
7207,79639 Kč5 613,40 Kč
1 2007,33575 Kč8 802,90 Kč
5 0406,30201 Kč31 762,13 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč