0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E20KBTD

DigiKey Part Number
A127444TR-ND - Tape & Reel (TR)
A127444CT-ND - Cut Tape (CT)
A127444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E20KBTD
Description
RES 20K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E20KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,83000 Kč28,30 Kč
252,62160 Kč65,54 Kč
502,47600 Kč123,80 Kč
1002,33860 Kč233,86 Kč
2502,17132 Kč542,83 Kč
5002,05730 Kč1 028,65 Kč
1 0001,95348 Kč1 953,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,89526 Kč9 476,30 Kč
10 0001,81744 Kč18 174,40 Kč
15 0001,77616 Kč26 642,40 Kč
25 0001,72840 Kč43 210,00 Kč
35 0001,69936 Kč59 477,60 Kč
50 0001,67056 Kč83 528,00 Kč
60 0001,66820 Kč100 092,00 Kč
120 0001,60788 Kč192 945,60 Kč
125 0001,60521 Kč200 651,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč