LEV200AKANA | |
|---|---|
DigiKey Part Number | A121112-ND |
Manufacturer | |
Manufacturer Product Number | LEV200AKANA |
Description | RELAY CONTACTOR SPST 500A 72V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 177,92000 Kč | 3 177,92 Kč |
| 10 | 2 829,64600 Kč | 28 296,46 Kč |
| 25 | 2 701,73400 Kč | 67 543,35 Kč |
| 50 | 2 608,76020 Kč | 130 438,01 Kč |
| Unit Price without VAT: | 3 177,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 845,28320 Kč |