2134536-2 | |
|---|---|
DigiKey Part Number | A118938TR-ND - Tape & Reel (TR) A118938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134536-2 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2134536-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 49,99400 Kč | 499,94 Kč |
| 25 | 46,86560 Kč | 1 171,64 Kč |
| 50 | 44,62180 Kč | 2 231,09 Kč |
| 100 | 42,48940 Kč | 4 248,94 Kč |
| 250 | 39,82912 Kč | 9 957,28 Kč |
| 500 | 37,92746 Kč | 18 963,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,70037 Kč | 30 700,37 Kč |
| 2 000 | 30,61323 Kč | 61 226,46 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |