2213145-1 | |
|---|---|
DigiKey Part Number | A116128-ND |
Manufacturer | |
Manufacturer Product Number | 2213145-1 |
Description | CONN MOD PLUG 8P2C UNSHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2213145-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p2c (RJ45), 2 Power | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.122" (28.50mm) | |
Color | - | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,42400 Kč | 1 424,24 Kč |
| 25 | 133,50760 Kč | 3 337,69 Kč |
| 50 | 127,13360 Kč | 6 356,68 Kč |
| 100 | 121,06280 Kč | 12 106,28 Kč |
| 250 | 113,48644 Kč | 28 371,61 Kč |
| 500 | 108,07280 Kč | 54 036,40 Kč |
| 1 000 | 102,91998 Kč | 102 919,98 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |