2178126-2 | |
|---|---|
DigiKey Part Number | A116117TR-ND - Tape & Reel (TR) A116117CT-ND - Cut Tape (CT) A116117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2178126-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2178126-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Solder Retention | |
LED Color | Green, Orange - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 204,75053 Kč | 30 712,58 Kč |
| 300 | 194,98617 Kč | 58 495,85 Kč |
| 450 | 189,49398 Kč | 85 272,29 Kč |
| 750 | 186,55100 Kč | 139 913,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,12000 Kč | 307,12 Kč |
| 10 | 260,91500 Kč | 2 609,15 Kč |
| 25 | 244,56720 Kč | 6 114,18 Kč |
| 50 | 232,89300 Kč | 11 644,65 Kč |
| 100 | 228,33780 Kč | 22 833,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,56000 Kč | 303,56 Kč |
| 10 | 257,89000 Kč | 2 578,90 Kč |
| 25 | 241,73240 Kč | 6 043,31 Kč |
| 50 | 230,19340 Kč | 11 509,67 Kč |
| 100 | 225,69100 Kč | 22 569,10 Kč |
| Unit Price without VAT: | 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 367,30760 Kč |