2199119-8 | |
|---|---|
DigiKey Part Number | A115901TR-ND - Tape & Reel (TR) A115901CT-ND - Cut Tape (CT) A115901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 21,51258 Kč | 25 815,10 Kč |
| 2 400 | 20,48613 Kč | 49 166,71 Kč |
| 3 600 | 19,90880 Kč | 71 671,68 Kč |
| 6 000 | 19,20465 Kč | 115 227,90 Kč |
| 8 400 | 18,75465 Kč | 157 539,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,76400 Kč | 317,64 Kč |
| 25 | 29,76480 Kč | 744,12 Kč |
| 50 | 28,34180 Kč | 1 417,09 Kč |
| 100 | 26,98610 Kč | 2 698,61 Kč |
| 250 | 25,29536 Kč | 6 323,84 Kč |
| 500 | 24,08752 Kč | 12 043,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč |
| 10 | 31,39600 Kč | 313,96 Kč |
| 25 | 29,41960 Kč | 735,49 Kč |
| 50 | 28,01320 Kč | 1 400,66 Kč |
| 100 | 26,67330 Kč | 2 667,33 Kč |
| 250 | 25,00216 Kč | 6 250,54 Kč |
| 500 | 23,80830 Kč | 11 904,15 Kč |
| Unit Price without VAT: | 37,03000 Kč |
|---|---|
| Unit Price with VAT: | 44,80630 Kč |