2013499-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013499-1

DigiKey Part Number
A107962TR-ND - Tape & Reel (TR)
A107962CT-ND - Cut Tape (CT)
A107962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2013499-1
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2013499-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,09421 Kč21 094,21 Kč
2 00020,08760 Kč40 175,20 Kč
3 00019,52135 Kč58 564,05 Kč
5 00018,83087 Kč94 154,35 Kč
7 00018,38967 Kč128 727,69 Kč
10 00017,98171 Kč179 817,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1030,73300 Kč307,33 Kč
2528,81320 Kč720,33 Kč
5027,43660 Kč1 371,83 Kč
10026,12310 Kč2 612,31 Kč
25024,48620 Kč6 121,55 Kč
50023,31708 Kč11 658,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1030,37700 Kč303,77 Kč
2528,47920 Kč711,98 Kč
5027,11860 Kč1 355,93 Kč
10025,82020 Kč2 582,02 Kč
25024,20236 Kč6 050,59 Kč
50023,04680 Kč11 523,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč