CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F1K5

DigiKey Part Number
A106071TR-ND - Tape & Reel (TR)
A106071CT-ND - Cut Tape (CT)
A106071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F1K5
Description
RES SMD 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 207
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22704 Kč1 135,20 Kč
10 0000,20230 Kč2 023,00 Kč
15 0000,19001 Kč2 850,15 Kč
25 0000,17767 Kč4 441,75 Kč
35 0000,17688 Kč6 190,80 Kč
50 0000,17458 Kč8 729,00 Kč
60 0000,17186 Kč10 311,60 Kč
120 0000,16290 Kč19 548,00 Kč
125 0000,16243 Kč20 303,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,96800 Kč9,68 Kč
250,73240 Kč18,31 Kč
500,60200 Kč30,10 Kč
1000,50310 Kč50,31 Kč
2500,40332 Kč100,83 Kč
5000,34648 Kč173,24 Kč
1 0000,30165 Kč301,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,95700 Kč9,57 Kč
250,72400 Kč18,10 Kč
500,59500 Kč29,75 Kč
1000,49730 Kč49,73 Kč
2500,39864 Kč99,66 Kč
5000,34246 Kč171,23 Kč
1 0000,29815 Kč298,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč