84 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR1KLFTR

DigiKey Part Number
987-1827-2-ND - Tape & Reel (TR)
987-1827-1-ND - Cut Tape (CT)
987-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR1KLFTR
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR1KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.250" Face (6.36mm x 6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 416
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40039,76660 Kč15 906,64 Kč
80037,69293 Kč30 154,34 Kč
1 20036,52807 Kč43 833,68 Kč
2 00035,10940 Kč70 218,80 Kč
2 80034,20430 Kč95 772,04 Kč
4 00033,26953 Kč133 078,12 Kč
4 80032,80121 Kč157 445,81 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
162,52000 Kč62,52 Kč
1052,70900 Kč527,09 Kč
2549,17280 Kč1 229,32 Kč
5046,64680 Kč2 332,34 Kč
10044,24080 Kč4 424,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
161,79000 Kč61,79 Kč
1052,09800 Kč520,98 Kč
2548,60280 Kč1 215,07 Kč
5046,10600 Kč2 305,30 Kč
10043,72800 Kč4 372,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:61,79000 Kč
Unit Price with VAT:74,76590 Kč