P170S-FC15BR100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P170S-FC15BR100K

DigiKey Part Number
987-1317-ND
Manufacturer
Manufacturer Product Number
P170S-FC15BR100K
Description
POT 100K OHM 1/10W PLASTIC LIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
260°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,41000 Kč52,41 Kč
1044,20500 Kč442,05 Kč
2541,24120 Kč1 031,03 Kč
5039,12780 Kč1 956,39 Kč
10037,11120 Kč3 711,12 Kč
25034,59104 Kč8 647,76 Kč
63032,21284 Kč20 294,09 Kč
1 26030,53136 Kč38 469,51 Kč
5 04027,41758 Kč138 184,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,41000 Kč
Unit Price with VAT:63,41610 Kč