7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAAV-T

DigiKey Part Number
887-1809-2-ND - Tape & Reel (TR)
887-1809-1-ND - Cut Tape (CT)
887-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-25.000MAAV-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAAV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1012,77500 Kč127,75 Kč
2512,07600 Kč301,90 Kč
5011,57640 Kč578,82 Kč
10011,09580 Kč1 109,58 Kč
25010,49372 Kč2 623,43 Kč
50010,05928 Kč5 029,64 Kč
1 0009,64316 Kč9 643,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,01905 Kč27 057,15 Kč
6 0008,64635 Kč51 878,10 Kč
9 0008,43570 Kč75 921,30 Kč
15 0008,17769 Kč122 665,35 Kč
21 0008,01218 Kč168 255,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč