5P1105A000NLGI | |
|---|---|
DigiKey Part Number | 800-2949-ND |
Manufacturer | |
Manufacturer Product Number | 5P1105A000NLGI |
Description | IC CLOCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,33000 Kč | 96,33 Kč |
| 10 | 73,21600 Kč | 732,16 Kč |
| 25 | 67,43640 Kč | 1 685,91 Kč |
| 100 | 61,07600 Kč | 6 107,60 Kč |
| 490 | 56,26367 Kč | 27 569,20 Kč |
| 980 | 54,75078 Kč | 53 655,76 Kč |
| 1 470 | 53,99313 Kč | 79 369,90 Kč |
| 2 940 | 52,88227 Kč | 155 473,87 Kč |
| Unit Price without VAT: | 96,33000 Kč |
|---|---|
| Unit Price with VAT: | 116,55930 Kč |