72 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N286A-999NLGI

DigiKey Part Number
800-2816-ND
Manufacturer
Manufacturer Product Number
8T49N286A-999NLGI
Description
IC TRANSLATOR UNIV FREQ VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Output
HSCL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VFQFPN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1390,27000 Kč390,27 Kč
10310,74000 Kč3 107,40 Kč
25290,86880 Kč7 271,72 Kč
168262,79798 Kč44 150,06 Kč
336255,77943 Kč85 941,89 Kč
504252,26587 Kč127 142,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:390,27000 Kč
Unit Price with VAT:472,22670 Kč