M31L081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M31L081
M31L081P
M31L081P

M31L081P

DigiKey Part Number
679-2504-ND
Manufacturer
Manufacturer Product Number
M31L081P
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 4-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.70mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
133gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 292,77000 Kč7 292,77 Kč
56 360,17400 Kč31 800,87 Kč
105 995,31400 Kč59 953,14 Kč
255 543,98920 Kč138 599,73 Kč
Manufacturers Standard Package
Unit Price without VAT:7 292,77000 Kč
Unit Price with VAT:8 824,25170 Kč