74LVC1G80GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G80GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G80GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GV-Q100,1 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59624 Kč | 4 788,72 Kč |
| 6 000 | 1,54284 Kč | 9 257,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,12100 Kč | 31,21 Kč |
| 50 | 2,53000 Kč | 126,50 Kč |
| 100 | 2,34070 Kč | 234,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,49700 Kč | 24,97 Kč |
| 25 | 2,20560 Kč | 55,14 Kč |
| 100 | 1,87250 Kč | 187,25 Kč |
| 250 | 1,71524 Kč | 428,81 Kč |
| 500 | 1,62038 Kč | 810,19 Kč |
| 1 000 | 1,54193 Kč | 1 541,93 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |