SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G66GW-Q100,1

DigiKey Part Number
1727-7462-2-ND - Tape & Reel (TR)
1727-7462-1-ND - Cut Tape (CT)
1727-7462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G66GW-Q100,1
Description
IC SWITCH SPST-NOX1 10OHM 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32451 Kč3 973,53 Kč
6 0001,27874 Kč7 672,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,37900 Kč23,79 Kč
501,90720 Kč95,36 Kč
1001,76190 Kč176,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,35100 Kč23,51 Kč
501,88500 Kč94,25 Kč
1001,74150 Kč174,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč