SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GV-Q100,

DigiKey Part Number
1727-74LVC1G125GV-Q100,TR-ND - Tape & Reel (TR)
1727-74LVC1G125GV-Q100,CT-ND - Cut Tape (CT)
1727-74LVC1G125GV-Q100,DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GV-Q100,
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,30900 Kč23,09 Kč
501,84760 Kč92,38 Kč
1001,70610 Kč170,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28664 Kč3 859,92 Kč
6 0001,24195 Kč7 451,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč