74HCT238D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT238D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT238D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT238D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238D-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT238D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč |
| 10 | 14,14800 Kč | 141,48 Kč |
| 50 | 11,86360 Kč | 593,18 Kč |
| 100 | 11,15200 Kč | 1 115,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,56581 Kč | 18 914,53 Kč |
| 5 000 | 7,36387 Kč | 36 819,35 Kč |
| Unit Price without VAT: | 19,77000 Kč |
|---|---|
| Unit Price with VAT: | 23,92170 Kč |