SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HCT1G02GW-Q100,1

DigiKey Part Number
1727-74HCT1G02GW-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT1G02GW-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT1G02GW-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G02GW-Q100,1
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,85000 Kč28,50 Kč
502,30120 Kč115,06 Kč
1002,13050 Kč213,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40773 Kč4 223,19 Kč
6 0001,35960 Kč8 157,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč