16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT157BQ-Q100,11

DigiKey Part Number
1727-74HCT157BQ-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT157BQ-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT157BQ-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT157BQ-Q100,11
Description
IC MULTIPLEXER 4 X 2:1 16-DHVQFN
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1011,73500 Kč117,35 Kč
509,78720 Kč489,36 Kč
1009,18380 Kč918,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,54593 Kč22 637,79 Kč
6 0007,35284 Kč44 117,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč