74HCT138PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138PW-Q100,11 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 7,53200 Kč | 75,32 Kč |
| 50 | 6,22520 Kč | 311,26 Kč |
| 100 | 5,81740 Kč | 581,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,02163 Kč | 10 054,08 Kč |
| 5 000 | 3,90171 Kč | 19 508,55 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |