14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00D-Q100,118

DigiKey Part Number
1727-74HCT00D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT00D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT00D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT00D-Q100,118
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
106,65800 Kč66,58 Kč
505,47200 Kč273,60 Kč
1005,10580 Kč510,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,44539 Kč8 613,48 Kč
5 0003,33982 Kč16 699,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč