20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC574D-Q100,118

DigiKey Part Number
1727-74HC574D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC574D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC574D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC574D-Q100,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
133 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1011,75500 Kč117,55 Kč
509,80380 Kč490,19 Kč
1009,20040 Kč920,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,71795 Kč13 435,90 Kč
4 0006,52450 Kč26 098,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč