74HC4851D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7951-2-ND - Tape & Reel (TR) 1727-7951-1-ND - Cut Tape (CT) 1727-7951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851D-Q100,118 |
Description | IC MUX 8:1 195OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,40051 Kč | 16 001,27 Kč |
| 5 000 | 6,22457 Kč | 31 122,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,20900 Kč | 102,09 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 7,95480 Kč | 795,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 10,09100 Kč | 100,91 Kč |
| 50 | 8,38900 Kč | 419,45 Kč |
| 100 | 7,86260 Kč | 786,26 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |