16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053BQ-Q100,11

DigiKey Part Number
1727-74HC4053BQ-Q100,11TR-ND - Tape & Reel (TR)
1727-74HC4053BQ-Q100,11CT-ND - Cut Tape (CT)
1727-74HC4053BQ-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4053BQ-Q100,11
Description
IC SWITCH SPDTX3 120OHM 16DHVQFN
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 699
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
109,44600 Kč94,46 Kč
507,83980 Kč391,99 Kč
1007,34240 Kč734,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,22744 Kč15 682,32 Kč
6 0005,08502 Kč30 510,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč