16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366PW-Q100,118

DigiKey Part Number
1727-7938-2-ND - Tape & Reel (TR)
1727-7938-1-ND - Cut Tape (CT)
1727-7938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC366PW-Q100,118
Description
IC BUFFER INVERTING 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC366PW-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1011,02700 Kč110,27 Kč
509,17960 Kč458,98 Kč
1008,60740 Kč860,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02926 Kč17 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč