16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365PW-Q100,118

DigiKey Part Number
1727-74HC365PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC365PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC365PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365PW-Q100,118
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
109,73700 Kč97,37 Kč
508,09360 Kč404,68 Kč
1007,58170 Kč758,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,23619 Kč15 590,47 Kč
5 0006,06362 Kč30 318,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč