74HC365D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC365D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC365D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC365D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC365D-Q100,118 |
Description | IC BUFFER NON-INVERTING 6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 13,77400 Kč | 137,74 Kč |
| 50 | 11,53480 Kč | 576,74 Kč |
| 100 | 10,84200 Kč | 1 084,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,35567 Kč | 18 389,17 Kč |
| 5 000 | 7,15830 Kč | 35 791,50 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |