16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257DTR2G

DigiKey Part Number
74FST3257DTR2GOSTR-ND - Tape & Reel (TR)
74FST3257DTR2GOSCT-ND - Cut Tape (CT)
74FST3257DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257DTR2G
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3257DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 632
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,23454 Kč13 086,35 Kč
5 0004,79452 Kč23 972,60 Kč
7 5004,57102 Kč34 282,65 Kč
12 5004,32054 Kč54 006,75 Kč
17 5004,17258 Kč73 020,15 Kč
25 0004,15738 Kč103 934,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,62000 Kč76,20 Kč
256,82040 Kč170,51 Kč
1005,92980 Kč592,98 Kč
2505,50416 Kč1 376,04 Kč
5005,24818 Kč2 624,09 Kč
1 0005,03748 Kč5 037,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,46100 Kč134,61 Kč
2511,18520 Kč279,63 Kč
1008,59290 Kč859,29 Kč
2507,32040 Kč1 830,10 Kč
5006,53724 Kč3 268,62 Kč
1 0005,88082 Kč5 880,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč