0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKW1K00

DigiKey Part Number
738-RNCF0603TKW1K00TR-ND - Tape & Reel (TR)
738-RNCF0603TKW1K00CT-ND - Cut Tape (CT)
738-RNCF0603TKW1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKW1K00
Description
RES SMD 1K OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKW1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,60000 Kč51,60 Kč
1042,86000 Kč428,60 Kč
2539,84760 Kč996,19 Kč
5037,54660 Kč1 877,33 Kč
10034,76890 Kč3 476,89 Kč
25033,39112 Kč8 347,78 Kč
50031,89892 Kč15 949,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,27404 Kč29 274,04 Kč
Manufacturers Standard Package
Unit Price without VAT:51,60000 Kč
Unit Price with VAT:62,43600 Kč