744844
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744844
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744844102

DigiKey Part Number
732-7142-ND
Manufacturer
Manufacturer Product Number
744844102
Description
CMC 1MH 4.5A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1248,81000 Kč248,81 Kč
50214,83640 Kč10 741,82 Kč
100185,28210 Kč18 528,21 Kč
250162,35864 Kč40 589,66 Kč
500147,39294 Kč73 696,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,81000 Kč
Unit Price with VAT:301,06010 Kč