WL-TMRW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151033BS03000

DigiKey Part Number
732-5011-ND
Manufacturer
Manufacturer Product Number
151033BS03000
Description
LED BLUE CLEAR 3MM ROUND T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V Radial
Datasheet
 Datasheet
EDA/CAD Models
151033BS03000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 789
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
504,75740 Kč237,87 Kč
1004,11110 Kč411,11 Kč
5003,54272 Kč1 771,36 Kč
1 0003,52588 Kč3 525,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč