VJ0603Y224KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1853-2-ND - Tape & Reel (TR) 720-1853-1-ND - Cut Tape (CT) 720-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y224KXJCW1BC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y224KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,39400 Kč | 13,94 Kč |
| 50 | 0,96960 Kč | 48,48 Kč |
| 100 | 0,84060 Kč | 84,06 Kč |
| 500 | 0,62334 Kč | 311,67 Kč |
| 1 000 | 0,54637 Kč | 546,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45685 Kč | 1 827,40 Kč |
| 8 000 | 0,41987 Kč | 3 358,96 Kč |
| 12 000 | 0,40133 Kč | 4 815,96 Kč |
| 20 000 | 0,38082 Kč | 7 616,40 Kč |
| 28 000 | 0,36883 Kč | 10 327,24 Kč |
| 40 000 | 0,35731 Kč | 14 292,40 Kč |
| 48 000 | 0,35185 Kč | 16 888,80 Kč |
| 96 000 | 0,33346 Kč | 32 012,16 Kč |
| 100 000 | 0,33249 Kč | 33 249,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |