TMCP1E104MTRF | |
|---|---|
DigiKey Part Number | 718-2505-2-ND - Tape & Reel (TR) 718-2505-1-ND - Cut Tape (CT) 718-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1E104MTRF |
Description | CAP TANT 100NF 20% 25V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1E104MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 33Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 50 | 2,90460 Kč | 145,23 Kč |
| 100 | 2,57790 Kč | 257,79 Kč |
| 500 | 2,02568 Kč | 1 012,84 Kč |
| 1 000 | 1,85569 Kč | 1 855,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67891 Kč | 5 036,73 Kč |
| 6 000 | 1,57425 Kč | 9 445,50 Kč |
| 9 000 | 1,52182 Kč | 13 696,38 Kč |
| 15 000 | 1,46376 Kč | 21 956,40 Kč |
| 21 000 | 1,42982 Kč | 30 026,22 Kč |
| 30 000 | 1,39717 Kč | 41 915,10 Kč |
| 36 000 | 1,38169 Kč | 49 740,84 Kč |
| 72 000 | 1,32960 Kč | 95 731,20 Kč |
| 75 000 | 1,32683 Kč | 99 512,25 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |